Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
Picoblade3
0151340301
PICOBLADE 3 CIRCUIT 100MM
Molex
0
In Stock
1 : $2.84000
Bag
Bag
ActiveSocket to Socket310.049" (1.25mm)-0.328' (100.00mm, 3.94")Friction LockBlack, IndividualUnshielded-CrimpTin35.4µin (0.90µm)
Picoblade3
0151340302
PICOBLADE 3 CIRCUIT 150MM
Molex
2,423
In Stock
1 : $2.84000
Bag
Bag
ActiveSocket to Socket310.049" (1.25mm)-0.492' (150.00mm, 5.91")Friction LockBlack, IndividualUnshielded-CrimpTin35.4µin (0.90µm)
Picoblade3
0151340303
PICOBLADE 3 CIRCUIT 300MM
Molex
2,117
In Stock
1 : $3.31000
Bag
Bag
ActiveSocket to Socket310.049" (1.25mm)-0.984' (300.00mm, 11.81")Friction LockBlack, IndividualUnshielded-CrimpTin35.4µin (0.90µm)
Picoblade3
0151340300
PICOBLADE 3 CIRCUIT 50MM
Molex
0
In Stock
1 : $2.84000
Bag
Bag
ActiveSocket to Socket310.049" (1.25mm)-0.164' (50.00mm, 1.97")Friction LockBlack, IndividualUnshielded-CrimpTin35.4µin (0.90µm)
Showing
1 - 4
of 4

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.