Rectangular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,017 In Stock | 1 : $1.00000 Bulk | Bulk | Active | Plug to Individual Wire Leads | 4 | 1 | 0.079" (2.00mm) | - | 0.656' (200.00mm, 7.87") | Detent Lock | Multiple, Individual | Unshielded | - | Crimp | - | - | |||
3,912 In Stock | 1 : $2.93000 Bag | Bag | Active | Socket to Socket | 3 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
0 In Stock Check Lead Time | 1 : $3.82000 Bag | Bag | Active | Socket to Socket | 4 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
0 In Stock Check Lead Time | 1 : $5.06000 Bag | Bag | Active | Socket to Socket | 6 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) |