Rectangular Cable Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
FFSD-10-D-02.00-01-N
FFSD-10-D-02.00-01-N
CABLE ASSEM .05" 20POS F-F 2"
Samtec Inc.
120
In Stock
1,413
Factory
1 : $11.29000
Bulk
Bulk
Active
Socket to Socket
20
2
0.050" (1.27mm)
0.025" (0.64mm)
0.167' (50.80mm, 2.00")
Polarizing Key
Gray, Ribbon
Unshielded
-
IDC
Gold
10.0µin (0.25µm)
FFSD-10-D-03.00-01-N
FFSD-10-D-03.00-01-N
CABLE ASSEM .05" 20POS 3"
Samtec Inc.
37
In Stock
1,846
Factory
1 : $11.45000
Bulk
Bulk
Active
Socket to Socket
20
2
0.050" (1.27mm)
0.025" (0.64mm)
0.250' (76.20mm, 3.00")
Polarizing Key
Gray, Ribbon
Unshielded
-
IDC
Gold
10.0µin (0.25µm)
Showing
of 2

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.