Rectangular Cable Assemblies
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $155.16000 Bulk | - | Bulk | Active | Card Edge to Card Edge | 120 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 1.00' (304.80mm) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
1 In Stock 5 Factory | 1 : $120.30000 Bulk | - | Bulk | Active | Card Edge to Card Edge | 120 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 0.500' (152.40mm, 6.00") | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
1 In Stock | 1 : $138.90000 Bulk | - | Bulk | Active | Card Edge to Card Edge | 120 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 0.500' (152.40mm, 6.00") | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
1 In Stock | 1 : $234.91000 Bulk | - | Bulk | Active | Card Edge to Card Edge | 120 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 3.33' (1.02m) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1 : $360.19000 Bulk | - | Bulk | Active | Card Edge to Card Edge | 120 | 2 | 0.031" (0.80mm) | 0.016" (0.40mm) | 3.33' (1.02m) | - | Blue, Ribbon | Unshielded | - | IDC | Gold | 50.0µin (1.27µm) |