Real Time Clocks

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PCA9306DP,118
PCF85063ATT/AJ
IC RTC CLK/CALENDAR I2C 8TSSOP
NXP USA Inc.
35,330
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.43416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
0.9V ~ 5.5V
-
0.6µA @ 3.3V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
M41T62LC6F
M41T62LC6F
IC RTC CLK/CALENDAR I2C 8LCC
STMicroelectronics
0
In Stock
1 : $5.67000
Cut Tape (CT)
1,000 : $3.27485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output, Watchdog Timer
-
HH:MM:SS:hh (24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.3V ~ 4.4V
-
0.7µA ~ 0.95µA @ 1.3V ~ 4.4V
-40°C ~ 85°C
Surface Mount
8-LCC
8-LCC (1.5x3.2)
Showing
of 2

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.