Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,973 In Stock | 1 : $11.68000 Cut Tape (CT) 1,000 : $5.27159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 110µA ~ 170µA @ 3.63V ~ 5.5V | 0°C ~ 70°C | Surface Mount | - | - | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
4,075 In Stock | 1 : $11.94000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 130µA ~ 200µA @ 3.63V ~ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 9,936 Factory Check Lead Time | 1 : $12.24000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 130µA ~ 200µA @ 3.63V ~ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,164 In Stock | 1 : $12.57000 Cut Tape (CT) 2,500 : $5.78750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 130µA ~ 200µA @ 3.63V ~ 5.5V | -40°C ~ 85°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
813 Marketplace | 98 : $3.07000 Bulk | - | Bulk | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal | - | HH:MM:SS (12/24 hr) | YY-MM-DD | I2C | 2.3V ~ 5.5V | 2.3V ~ 5.5V | 110µA ~ 170µA @ 3.63V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | - | - | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |