Real Time Clocks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,166 In Stock | 100 : $0.76000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 85°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,498 In Stock | 1 : $0.85000 Cut Tape (CT) 3,300 : $0.76000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 85°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
128,776 In Stock | 1 : $1.17000 Cut Tape (CT) 2,500 : $0.56735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 0.9V ~ 5.5V | 0.9V ~ 5.5V | 0.885µA @ 3.3V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,493 In Stock | 1 : $2.04000 Cut Tape (CT) 2,500 : $1.03957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, Watchdog Timer | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | - | 1.2µA ~ 5µA @ 2V ~ 5V | -40°C ~ 125°C | Surface Mount | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | ||
6,985 In Stock | 1 : $0.97000 Cut Tape (CT) 2,500 : $0.85000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 64B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 5.5V | 1.3V ~ 5.5V | 1.2µA @ 3.3V | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |