Racks
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 Factory 69 Marketplace | 1 : $980.38000 Case | - | Case | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | - | - | 12.000" L x 36.000" W x 36.000" H (304.80mm x 914.40mm x 914.40mm) | Steel | Dual Door, Quarter Turn Latches | - | Non-Vented | Metal, Steel | Gray | |||
50 Factory 50 Marketplace | 1 : $1,584.91000 Case | - | Case | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | - | - | 12.000" L x 48.000" W x 48.000" H (304.80mm x 1219.20mm x 1219.20mm) | Steel | Dual Door, Quarter Turn Latches | - | Non-Vented | Metal, Steel | Gray | |||
2 In Stock 19 Factory | 1 : $281.30000 Box | - | Box | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | - | - | 10.000" L x 20.000" W x 30.000" H (254.00mm x 508.00mm x 762.00mm) | Steel | Single Door | - | Non-Vented | Metal, Steel | Gray | |||
24 Factory 24 Marketplace | 1 : $589.09000 Case | - | Case | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | - | - | 10.000" L x 30.000" W x 30.000" H (254.00mm x 762.00mm x 762.00mm) | Steel | Dual Door, Quarter Turn Latches | - | Non-Vented | Metal, Steel | Gray | |||
0 In Stock 7 Factory Check Lead Time | 1 : $316.48000 Box | - | Box | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | - | - | 10.000" L x 20.000" W x 20.000" H (254.00mm x 508.00mm x 508.00mm) | Steel | Single Door | - | Non-Vented | Metal, Steel | Gray | |||
0 In Stock 5 Factory Check Lead Time | 1 : $318.20000 Box | - | Box | Active | Cabinet Rack | Enclosed, Bottom, Front, Sides, Top | - | - | 10.000" L x 13.000" W x 27.000" H (254.00mm x 330.20mm x 685.80mm) | Steel | Single Door | - | Non-Vented | Metal, Steel | Gray |