Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1 Factory | 1 : $700.62000 Bulk | Bulk | Active | Open Rack | Enclosed, Sides | 35U | 24.000" L x 17.812" W x 61.312" H (609.60mm x 452.42mm x 1557.33mm) | 26.000" L x 22.000" W x 66.562" H (660.40mm x 558.80mm x 1690.68mm) | Doorless | Front and Rear Access | One Pair | - | Metal, Steel | Black | |||
0 In Stock | 1 : $787.75000 Bulk | Bulk | Active | Open Rack | Enclosed, Sides | 40U | 24.000" L x 17.812" W x 70.062" H (609.60mm x 452.42mm x 1779.58mm) | 26.000" L x 22.000" W x 75.312" H (660.40mm x 558.80mm x 1912.93mm) | Doorless | Front and Rear Access | One Pair | - | Metal, Steel | Black | |||
0 In Stock | 1 : $914.38000 Bulk | Bulk | Active | Open Rack | Enclosed, Sides | 45U | 24.000" L x 17.812" W x 78.812" H (609.60mm x 452.42mm x 2001.83mm) | 26.000" L x 22.000" W x 84.062" H (660.40mm x 558.80mm x 2135.18mm) | Doorless | Front and Rear Access | One Pair | - | Metal, Steel | Black |