Racks
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock 71 Factory | 1 : $103.47000 Bulk | - | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 2U | 6.350" L x 6.780" W x 2.400" H (161.29mm x 172.21mm x 60.96mm) | 8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm) | Aluminum | Removable Front and Rear Panels | - | Non-Vented | Metal, Aluminum | Black | |||
12 In Stock 29 Factory | 1 : $112.65000 Bulk | - | Bulk | Active | Table Top Rack Cabinet | Enclosed, Bottom, Front, Sides, Top | 2U | 6.350" L x 6.780" W x 2.400" H (161.29mm x 172.21mm x 60.96mm) | 8.000" L x 8.500" W x 3.500" H (203.20mm x 215.90mm x 88.90mm) | Aluminum | Removable Front and Rear Panels | - | Bottom, Top | Metal, Aluminum | Black |