Rack Thermal Management

Results: 2
Voltage - Input
110VAC115VAC
Specifications
Fan, AC, Round, 535 CFMFan, AC, Square, 105 CFM
Size / Dimension
4.69" L x 4.69" W x 1.50" H (119.1mm x 119.1mm x 38.1mm)10.00" Dia x 3.50" W (254.0mm x 88.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Specifications
Size / Dimension
FN-1282
FN-1282
FAN EXHAUST 10" 115 VAC
Bud Industries
5
In Stock
128
Factory
1 : $141.45000
Bulk
Bulk
ActiveFan115VACFan, AC, Round, 535 CFM10.00" Dia x 3.50" W (254.0mm x 88.9mm)
FN-1280
FN-1280
FAN TUBEAXIAL 110V .21A
Bud Industries
0
In Stock
4
Factory
Check Lead Time
1 : $39.40000
Bulk
Bulk
ActiveFan110VACFan, AC, Square, 105 CFM4.69" L x 4.69" W x 1.50" H (119.1mm x 119.1mm x 38.1mm)
Showing
of 2

Rack Thermal Management


Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.