Rack Thermal Management

Results: 3
Manufacturer
Orion FansTripp Lite
Series
OA300OA300STSmartRack™
Packaging
BoxBulk
Voltage - Input
115VAC208 ~ 240VAC
Specifications
Fan Tray, AC, 3 Fans, 310 CFMFan Tray, AC, 3 Fans, 315 CFMFan Tray, AC, 3 Fans, 330 CFM
Size / Dimension
1.50" L x 18.87" W x 5.22" H (38.1mm x 479.3mm x 132.6mm)7.00" L x 19.00" W x 1.75" H (177.8mm x 482.6mm x 44.4mm)17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Specifications
Size / Dimension
OAT300ST
OAT300ST
3 FAN TRAY 115V 8" DEEP 310CFM
Orion Fans
967
In Stock
1,138
Factory
1 : $177.06000
Box
Box
Active
Fan Tray
115VAC
Fan Tray, AC, 3 Fans, 310 CFM
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
SRXFAN3U
SRXFAN3U
RACK ENCLOSURE CABINET FAN
Tripp Lite
71
In Stock
100
Factory
1 : $186.73000
Bulk
Bulk
Active
Fan Tray
208 ~ 240VAC
Fan Tray, AC, 3 Fans, 315 CFM
1.50" L x 18.87" W x 5.22" H (38.1mm x 479.3mm x 132.6mm)
OAT300S-7
OAT300S-7
3 FAN TRAY 115V 7" DEEP 330CFM
Orion Fans
11
In Stock
94
Factory
1 : $200.02000
Box
Box
Active
Fan Tray
115VAC
Fan Tray, AC, 3 Fans, 330 CFM
7.00" L x 19.00" W x 1.75" H (177.8mm x 482.6mm x 44.4mm)
Showing
of 3

Rack Thermal Management


Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.