Quick Connects, Quick Disconnect Connectors

Results: 83
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Gender
FemaleMale
Tab Width
0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)-
Length - Overall
0.770" (19.56mm)0.780" (19.81mm)0.810" (20.57mm)0.840" (21.34mm)0.850" (21.59mm)0.860" (21.84mm)0.870" (22.10mm)0.920" (23.37mm)0.930" (23.62mm)0.940" (23.88mm)0.950" (24.13mm)0.990" (25.15mm)1.050" (26.67mm)-
Wire Gauge
10-12 AWG14-16 AWG18-22 AWG
Insulation
Fully InsulatedInsulatedNon-Mating End Insulated
Features
-Butted Seam
Color
BlueRedYellow
Contact Material
-BrassCopperCopper, ETPElectrolytic Copper
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
83Results
Applied FiltersRemove All

Showing
of 83
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
94820
94820
CONN QC RCPT 14-16AWG 0.250
3M
18,139
In Stock
1 : $0.54000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.870" (22.10mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Brass
Tin
94803
94803
CONN QC RCPT 18-22AWG 0.250
3M
9,123
In Stock
1 : $0.54000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.870" (22.10mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Brass
Tin
94804
94804
CONN QC RCPT 18-22AWG 0.250
3M
3,465
In Stock
1 : $0.37000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.870" (22.10mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Red
Brass
Tin
94821
94821
CONN QC RCPT 14-16AWG 0.250
3M
1,182
In Stock
1 : $0.37000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.870" (22.10mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Brass
Tin
94812
94812
CONN QC TAB 18-22AWG 0.250 CRIMP
3M
2,637
In Stock
1 : $0.47000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Red
Copper
Tin
94811
94811
CONN QC TAB 18-22AWG 0.250 CRIMP
3M
5,729
In Stock
1 : $0.54000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Copper
Tin
94828
94828
CONN QC TAB 14-16AWG 0.250 CRIMP
3M
3,554
In Stock
1 : $0.54000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Copper
Tin
94799
94799
CONN QC RCPT 18-22AWG 0.187
3M
1,766
In Stock
1 : $0.62000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.810" (20.57mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Brass
Tin
94832
94832
CONN QC RCPT 10-12AWG 0.250
3M
3,989
In Stock
1 : $0.65000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.990" (25.15mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
Brass
Tin
94836
94836
CONN QC TAB 10-12AWG 0.250 CRIMP
3M
2,126
In Stock
1 : $0.65000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.050" (26.67mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
Copper
Tin
94810
94810
CONN QC TAB 18-22AWG 0.250 CRIMP
3M
2,538
In Stock
1 : $0.70000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Copper
Tin
FDI14-250Q
FDI14-250Q
FM DISCONNECT FULLY NYLON 1=1PC
3M
2,238
In Stock
1 : $0.76000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.870" (22.10mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Brass
Tin
FDI18-187Q
FDI18-187Q
FM DISCONNECT FULLY NYLON INS
3M
1,279
In Stock
1 : $0.76000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.810" (20.57mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Brass
Tin
94806
94806
CONN QC TAB 18-22AWG 0.187 CRIMP
3M
1,705
In Stock
1 : $0.79000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.870" (22.10mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Copper
Tin
94800
94800
CONN QC RCPT 18-22AWG 0.187
3M
2,580
In Stock
1 : $0.37000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.780" (19.81mm)
Crimp
18-22 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Red
Brass
Tin
94836
94835
CONN QC TAB 10-12AWG 0.250 CRIMP
3M
1,760
In Stock
1 : $0.55000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.050" (26.67mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
Copper
Tin
94816
94816
CONN QC RCPT 14-16AWG 0.187
3M
1,271
In Stock
1 : $0.62000
Bulk
Bulk
Active
Standard
Female
0.187" (4.75mm)
0.020" (0.51mm)
-
0.810" (20.57mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Brass
Tin
94827
94827
CONN QC TAB 14-16AWG 0.250 CRIMP
3M
1,149
In Stock
1 : $0.70000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Copper
Tin
MTI14-250Q
MTI14-250Q
MALE DISCON NYLON INS HIGHLAND
3M
1,647
In Stock
1 : $0.74000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Copper, ETP
Tin
94823
94823
CONN QC TAB 14-16AWG 0.187 CRIMP
3M
1,726
In Stock
1 : $0.75000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.870" (22.10mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Copper
Tin
94807
94807
CONN QC TAB 18-22AWG 0.187 CRIMP
3M
1,027
In Stock
1 : $0.79000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.870" (22.10mm)
Crimp
18-22 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Red
Copper
Tin
Highland Series
MTI14-187Q
MALE DISCON NYLON HIGHLAND 1=1PC
3M
200
In Stock
1 : $1.37000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
-
-
-
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
Butted Seam
Blue
-
-
94825
94825
CONN QC TAB 14-16AWG 0.187 CRIMP
3M
636
In Stock
1 : $0.26000
Bulk
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
-
0.850" (21.59mm)
Crimp
14-16 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Blue
Copper
Tin
94833
94833
CONN QC RCPT 10-12AWG 0.250
3M
732
In Stock
1 : $0.30000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.950" (24.13mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
Brass
Tin
94837
94837
CONN QC TAB 10-12AWG 0.250 CRIMP
3M
360
In Stock
1 : $0.30000
Bulk
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
-
1.050" (26.67mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
Copper
Tin
Showing
of 83

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.