Quick Connects, Quick Disconnect Connectors

Results: 251
Manufacturer
3MJST Sales America Inc.Keystone ElectronicsMolexMueller Electric CoPanduit CorpPhoenix ContactTE Connectivity AMP Connectors
Series
-AvikrimpAvikrimp; Quixon 19275Avikrimp; Quixon 19277BUCLIPLINEDiscoGrip™DiscoGrip™, ReelSmart™Disco™Disco™ ReelSmart™FastonFaston, PIDG
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Tab Thickness
0.031" (0.79mm)0.032" (0.81mm)
Tab Length
0.260" (6.60mm)0.300" (7.62mm)0.303" (7.70mm)0.305" (7.75mm)0.307" (7.80mm)0.310" (7.87mm)0.311" (7.90mm)-
Length - Overall
0.810" (20.57mm)0.827" (21.00mm)0.830" (21.08mm)0.840" (21.34mm)0.846" (21.49mm)0.846" (21.50mm)0.855" (21.72mm)0.860" (21.84mm)0.865" (21.97mm)0.866" (22.00mm)0.870" (22.10mm)0.874" (22.20mm)
Wire Gauge
10-11.5 AWG10-12 AWG12-13 AWG12-14 AWG13-17 AWG13.5-15.5 AWG14-16 AWG15.5-22 AWG16-20 AWG16-22 AWG16-22 AWG, Wire Combination Range18-22 AWG18.5-22 AWG24-26 AWG
Insulation
Fully InsulatedInsulatedNon-Mating End Insulated
Features
-Butted SeamButted Seam, Serrated TerminationSerrated Termination
Color
BlackBlueGreenRedSalmonYellow
Contact Material
-BrassCopperCopper, ETPPhosphor Bronze
Contact Finish
-Electro-TinSilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
251Results
Search Entry
Applied FiltersRemove All

Showing
of 251
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
3-350819-2
3-350819-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
2,125,689
In Stock
1 : $0.23000
Cut Tape (CT)
2,200 : $0.14806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)-BlueBrassTin
2-520263
2-520263-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
519,496
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.16597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.935" (23.75mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
3-520140-2
3-520140-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
179,331
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.16597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.935" (23.75mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)-BlueBrassTin
2-52018
2-520183-4
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
397,870
In Stock
1 : $0.30000
Cut Tape (CT)
2,200 : $0.19990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedPhosphor BronzeTin
2-52018
2-520183-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
161,412
In Stock
1 : $0.33000
Cut Tape (CT)
2,200 : $0.18902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
4-520447-2
4-520447-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
266,567
In Stock
1 : $0.35000
Cut Tape (CT)
1,500 : $0.19655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.935" (23.75mm)Crimp10-12 AWGFully InsulatedFree Hanging (In-Line)-YellowBrassTin
2-52018
2-520184-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
989,691
In Stock
1 : $0.36000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
3-520141-2
3-520141-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
72,049
In Stock
1 : $0.36000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.935" (23.75mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)-BlueBrassTin
2-520263
2-520264-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
32,099
In Stock
1 : $0.36000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.935" (23.75mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
2-520405-2
2-520405-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
106,886
In Stock
1 : $0.37000
Cut Tape (CT)
2,200 : $0.20619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
3-520406-2
3-520406-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
20,178
In Stock
1 : $0.37000
Cut Tape (CT)
2,200 : $0.20619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)-BlueBrassTin
3-350820-2
3-350820-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
419,134
In Stock
1 : $0.38000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)-BlueBrassTin
4-520448-2
4-520448-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
150,326
In Stock
1 : $0.40000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.935" (23.75mm)Crimp10-12 AWGFully InsulatedFree Hanging (In-Line)-YellowBrassTin
640903-1
640903-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
141,321
In Stock
1 : $0.41000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.900" (22.86mm)Crimp18-22 AWGNon-Mating End InsulatedFree Hanging (In-Line)-RedBrassTin
DNF18-xxxFIB-3K
DNF18-250FIB-3K
CONN QC RCPT 18-22AWG 0.250
Panduit Corp
84,842
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.35460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.840" (21.34mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)Butted SeamRedBrassTin
MFG_DNF14-xxxFIB-3K
DNF14-250FIB-3K
CONN QC RCPT 14-16AWG 0.250
Panduit Corp
40,861
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.35460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.840" (21.34mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)Butted SeamBlueBrassTin
640905-1
640905-1
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
206,452
In Stock
1 : $0.45000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)0.305" (7.75mm)0.900" (22.86mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)-BlueBrassTin
DNF14-250-x
DNF14-250-M
CONN QC RCPT 14-16AWG 0.250
Panduit Corp
5,813
In Stock
1 : $0.45000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.830" (21.08mm)Crimp14-16 AWGNon-Mating End InsulatedFree Hanging (In-Line)Serrated TerminationBlueCopperTin
19003-0040
0190030040
CONN QC RCPT 14-16AWG 0.250
Molex
214,516
In Stock
12,000
Factory
1 : $0.46000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.860" (21.84mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)Serrated TerminationBlueBrassTin
2-520407-2
2-520407-2
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
69,596
In Stock
1 : $0.46000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
019005000x, Red
0190050001
CONN QC RCPT 18-22AWG 0.250
Molex
191,921
In Stock
1 : $0.47000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.890" (22.61mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)-RedBrassTin
3-520408-2
3-520408-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
9,082
In Stock
1 : $0.52000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.855" (21.72mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)-BlueBrassTin
94820
94820
CONN QC RCPT 14-16AWG 0.250
3M
10,074
In Stock
1 : $0.53000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.870" (22.10mm)Crimp14-16 AWGFully InsulatedFree Hanging (In-Line)Butted SeamBlueBrassTin
94803
94803
CONN QC RCPT 18-22AWG 0.250
3M
7,650
In Stock
1 : $0.53000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-0.870" (22.10mm)Crimp18-22 AWGFully InsulatedFree Hanging (In-Line)Butted SeamRedBrassTin
019606000x
0196060002
CONN QC RCPT 10-12AWG 0.250
Molex
405,944
In Stock
1 : $0.55000
Bulk
Bulk
ActiveStandardFemale0.250" (6.35mm)0.032" (0.81mm)-1.030" (26.16mm)Crimp10-12 AWGFully InsulatedFree Hanging (In-Line)-YellowBrassTin
Showing
of 251

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.