Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
1267
1267
CONN QC TAB 0.110 SOLDER
Keystone Electronics
232,469
In Stock
39,000
Factory
1 : $0.19000
Bulk
-
Bulk
ActiveStandardMale0.110" (2.79mm)0.020" (0.51mm)0.280" (7.11mm)0.542" (13.77mm)Solder-Non-InsulatedThrough HoleUL Approved-BrassTin
14,945
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.07928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandardMale0.110" (2.79mm)0.020" (0.51mm)0.280" (7.11mm)-Solder-Non-InsulatedThrough Hole--BrassTin
1211
1211
CONN QC TAB 0.110 SOLDER
Keystone Electronics
154,020
In Stock
159,600
Factory
1 : $0.20000
Bulk
-
Bulk
ActiveStandardMale0.110" (2.79mm)0.032" (0.81mm)0.280" (7.11mm)0.542" (13.77mm)Solder-Non-InsulatedThrough HoleUL Approved-BrassTin
77,443
In Stock
1 : $0.22000
Bulk
Bulk
ActiveStandardMale0.110" (2.79mm)0.020" (0.51mm)0.280" (7.11mm)0.490" (12.45mm)Solder-Non-InsulatedThrough Hole--BrassTin
6,617
In Stock
1 : $0.24000
Bulk
Bulk
ActiveStandardMale0.110" (2.79mm)0.032" (0.81mm)-0.488" (12.40mm)Solder-Non-InsulatedThrough Hole--BrassTin
0197124001
0197124001
CONN QC TAB 0.110 SOLDER
Molex
97,131
In Stock
1 : $0.25000
Bulk
Bulk
ActiveStandardMale0.110" (2.79mm)0.020" (0.51mm)0.287" (7.30mm)0.362" (9.19mm)Solder-Non-InsulatedThrough Hole--BrassTin-Lead
3579TR
3579TR
.110 MALE SMT EDGE CONNECTOR ON
Keystone Electronics
2,045
In Stock
12,000
Factory
1 : $0.43000
Cut Tape (CT)
1,000 : $0.22031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandardMale0.110" (2.79mm)0.020" (0.51mm)0.130" (3.30mm)0.240" (6.10mm)Solder-Non-InsulatedSurface Mount--BrassTin
0
In Stock
15,000
Marketplace
Check Lead Time
120,000 : $0.03750
Bulk
15,000 : $0.05000
Box
Bulk
Box
ActiveStandardMale0.110" (2.79mm)0.020" (0.51mm)-0.488" (12.40mm)Solder-Non-InsulatedThrough Hole--BrassTin
Showing
of 8

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.