Quick Connects, Quick Disconnect Connectors

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
1285
1285
CONN QC TAB 0.187 SOLDER
Keystone Electronics
26,681
In Stock
1 : $0.16000
Bulk
-
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.500" (12.70mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
1212, 1213, 1285, 1286, 1287
1212
CONN QC TAB 0.187 SOLDER
Keystone Electronics
22,447
In Stock
92,400
Factory
1 : $0.19000
Bulk
-
Bulk
Active
Standard
Male
0.187" (4.75mm)
0.032" (0.81mm)
0.245" (6.22mm)
0.500" (12.70mm)
Solder
-
Non-Insulated
Through Hole
UL Approved
-
Brass
Tin
4966
4966
CONN QC TAB 0.250 SOLDER
Keystone Electronics
69,921
In Stock
1 : $0.30000
Bulk
-
Bulk
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.312" (7.92mm)
0.590" (14.99mm)
Solder
-
Non-Insulated
Through Hole, Right Angle
UL Approved
-
Brass
Tin
Showing
of 3

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.