C&K Pushbutton Switches

Results: 6
Series
*F
Circuit
4PDTDPDT
Color - Actuator/Cap
GreenOrange
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
ZFA FA200 BK GN 2U EE
ZFA FA200 BK GN 2U EE
SWITCH PUSH DPDT 0.5A 125V
C&K
842
In Stock
1 : $24.42000
Bulk
Bulk
Active
Panel Mount, Right Angle, Rear
Standard
DPDT
On-On
500mA (AC/DC)
125 V
30 V
Round, Button
No Marking
Green
-
-
PC Pin, Solder Lug
-
-
Circular - 14.00mm Dia
-40°C ~ 70°C
ZFA FA200 BK OG 2U EE
ZFA FA200 BK OG 2U EE
SWITCH PUSH DPDT 0.5A 125V
C&K
73
In Stock
1 : $22.06000
Bulk
Bulk
Active
Panel Mount, Right Angle, Rear
Standard
DPDT
On-On
500mA (AC/DC)
125 V
30 V
Round, Button
No Marking
Orange
-
-
PC Pin, Solder Lug
-
-
Circular - 14.00mm Dia
-40°C ~ 70°C
ZFA FA200 BK GN 4U EE
ZFA FA200 BK GN 4U EE
SWITCH PUSH 4PDT 0.5A 125V
C&K
0
In Stock
Check Lead Time
108 : $17.06704
Bulk
Bulk
Active
Panel Mount, Right Angle, Rear
Standard
4PDT
On-On
500mA (AC/DC)
125 V
30 V
Round, Button
No Marking
Green
-
-
PC Pin, Solder Lug
-
-
Circular - 14.00mm Dia
-40°C ~ 70°C
SWITCH PUSHBUTTON
ZFAFA200BKWH2UEE
SWITCH PUSHBUTTON
C&K
0
In Stock
Check Lead Time
108 : $17.43963
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SWITCH PUSHBUTTON
ZFAFA200GYGN2UEE
SWITCH PUSHBUTTON
C&K
0
In Stock
Check Lead Time
100 : $21.53190
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ZFA FA200 BK OG 4U EE
ZFA FA200 BK OG 4U EE
SWITCH PUSH 4PDT 0.5A 125V
C&K
0
In Stock
Active
Bulk
Active
Panel Mount, Right Angle, Rear
Standard
4PDT
On-On
500mA (AC/DC)
125 V
30 V
Round, Button
No Marking
Orange
-
-
PC Pin, Solder Lug
-
-
Circular - 14.00mm Dia
-40°C ~ 70°C
Showing
of 6

C&K Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.