Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 250mA (AC/DC) | 42 V | 42 V | Round, Button | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 8.10mm Dia | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 250mA (AC/DC) | 42 V | 42 V | Square, Button | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 8.10mm Dia | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPST | Off-On | 250mA (AC/DC) | 42 V | 42 V | Square, Button | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 8.10mm Dia | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 250mA (AC/DC) | 42 V | 42 V | Round, Button | No Marking | - | - | - | Solder Lug | IP40 | - | Circular - 8.10mm Dia | -25°C ~ 70°C |