Pushbutton Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : $2.17000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
1,517 In Stock | 1 : $2.21000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : $0.69838 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | - | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : $1.33446 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : $1.33446 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : $1.33446 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | 4PDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : $1.35996 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : $1.35996 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | 4PDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Through Hole | Standard | 4PDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -30°C ~ 85°C |