Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
SWITCH PUSH SPST-NO 50MA 48V
LTM1-01
SWITCH PUSH SPST-NO 50MA 48V
Nidec Copal Electronics
0
In Stock
100 : $0.76230
Bulk
Bulk
ActiveThrough HoleStandardSPST-NOOff-Mom50mA (DC)48 VPlunger for CapNo Marking---PC Pin----25°C ~ 70°C
SPST OFF-(ON)SILVER METAL CONTAC
LTM2-01-L5
SPST OFF-(ON)SILVER METAL CONTAC
Nidec Copal Electronics
0
In Stock
100 : $1.93680
Bulk
Bulk
ActiveThrough HoleStandard, IlluminatedSPST-NOOff-Mom50mA (DC)48 VPlunger for CapNo Marking-LED, Green2.2 VDCPC Pin----25°C ~ 70°C
SPST OFF-(ON)SILVER METAL CONTAC
LTM2-01-L2
SPST OFF-(ON)SILVER METAL CONTAC
Nidec Copal Electronics
0
In Stock
100 : $2.23550
Bulk
Bulk
ActiveThrough HoleStandard, IlluminatedSPST-NOOff-Mom50mA (DC)48 VPlunger for CapNo Marking-LED, Red2 VDCPC Pin----25°C ~ 70°C
Showing
1 - 3
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.