Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : $6.88000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST (DM) | Off-On | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 65°C | |||
161 In Stock | 1 : $6.27000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 15.30mm Dia | -40°C ~ 85°C | |||
58 In Stock | 1 : $5.93000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Blue | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
91 In Stock | 1 : $5.97000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | LED, Red | 2 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
74 In Stock | 1 : $6.27000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Yellow | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
43 In Stock | 1 : $6.27000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
83 In Stock | 1 : $7.30000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Red | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.58mm Dia | -40°C ~ 85°C | |||
71 In Stock | 1 : $7.90000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Green | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.58mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.28000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | Red | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.42mm Dia | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $7.93000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO (DM) | Off-Mom | 1A (AC), 2A (DC) | 250 V | 24 V | Round, Button, Domed | White | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.58mm Dia | -40°C ~ 85°C |