Pushbutton Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207 In Stock | 1 : $6.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
347 In Stock | 1 : $8.47000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | 3PDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
109 In Stock | 1 : $6.95000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
270 In Stock | 1 : $6.95000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
55 In Stock | 1 : $7.85000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | 3PDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
68 In Stock | 1 : $7.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
66 In Stock | 1 : $7.58000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $7.49000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | PC Pin | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,080 : $4.75082 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-On | 1A (DC) | 9 V | Round, Button | - | Silver | - | - | PC Pin | - | - | Circular - 12.00mm Dia | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 270 : $4.75267 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C | |||
0 In Stock Check Lead Time | 270 : $5.67037 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Panel Mount, Rear | Standard | DPDT | On-On | 1A (DC) | 9 V | Round, Button | No Marking | Silver | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 12.20mm Dia | -10°C ~ 70°C |