Pushbutton Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
YW PUSHBUTTON 1NO+1NC WHITE
YW PUSHBUTTON 1NO+1NC WHITE
IDEC
0
In Stock
Check Lead Time
1 : $34.64000
Bulk
-
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
10A (AC), 8A (DC)
120 V
24 V
Round, Button
White
-
-
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
Circular - 22.30mm Dia
-20°C ~ 55°C
YW PUSHBUTTON 1NO+1NC WHITE
YW PUSHBUTTON 1NO+1NC WHITE
IDEC
0
In Stock
Check Lead Time
1 : $48.23000
Bulk
-
Bulk
Active
Panel Mount, Front
Standard
DPST-NO/NC
On-Mom, Off-Mom
10A (AC), 8A (DC)
120 V
24 V
Round, Button, Flush
White
-
-
Screw Terminal
IP65 - Dust Tight, Oil and Water Resistant
-
Circular - 22.30mm Dia
-20°C ~ 55°C
YW PUSHBUTTON 1NO+1NC YELLOW
YW PUSHBUTTON 1NO+1NC YELLOW
IDEC
0
In Stock
Check Lead Time
1 : $48.23000
Bulk
-
Bulk
Active
Panel Mount, Front
Standard
DPST-NO/NC
On-Mom, Off-Mom
10A (AC), 8A (DC)
120 V
24 V
Round, Button, Flush
Yellow
-
-
Screw Terminal
IP65 - Dust Tight, Oil and Water Resistant
-
Circular - 22.30mm Dia
-20°C ~ 55°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.