Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
387 In Stock | 1 : $7.76000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
641 In Stock 1,402 Factory | 1 : $8.02000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
619 In Stock | 1 : $8.07000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
119 In Stock 188 Factory | 1 : $7.63000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
1,996 In Stock | 1 : $8.30000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC/DC) | 120 V | 28 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
642 In Stock | 1 : $8.91000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC/DC) | 120 V | 28 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
546 In Stock | 1 : $10.21000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC/DC) | 120 V | 28 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
390 In Stock | 1 : $5.58000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC) | 125 V | - | Round, Button | No Marking | Black | - | - | Solder Lug | - | - | Circular - 6.20mm Dia | -20°C ~ 65°C | |||
29 In Stock 188 Factory | 1 : $7.58000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
58 In Stock | 1 : $8.15000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
51 In Stock | 1 : $10.21000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC/DC) | 120 V | 28 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.35mm Dia | -30°C ~ 65°C | |||
20 In Stock | 1 : $7.76000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C | |||
14 In Stock | 1 : $8.11000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-Mom | 6A (AC), 3A (DC) | 125 V | 30 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Circular - 6.50mm Dia | -30°C ~ 85°C |