Pushbutton Switches
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Termination Style | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 Marketplace | 1 : $67.00000 Bag | - | - | Bag | Active | Panel Mount, Rear | Standard | DPST-NO/NC | Off-On-Mom | 5A (AC) | 125 V | 30 V | Round, Button | No Marking | Wire Leads | Mechanical Timer | Circular - 12.00mm Dia | -25°C ~ 70°C | ||
19 Marketplace | 1 : $69.00000 Bag | - | - | Bag | Active | Panel Mount, Rear | Standard | DPST-NO/NC | Off-On-Mom | 5A (AC) | 125 V | 30 V | Round, Button | No Marking | Terminal Block | Mechanical Timer | Circular - 12.00mm Dia | -25°C ~ 70°C | ||
20 Marketplace | 1 : $69.00000 Bag | - | - | Bag | Active | Panel Mount, Rear | Standard | DPST-NO/NC | Off-On-Mom | 5A (AC) | 125 V | 30 V | Round, Button | No Marking | Terminal Block | Mechanical Timer | Circular - 12.00mm Dia | -25°C ~ 70°C | ||
0 Marketplace | Active | - | - | Bag | Active | Panel Mount, Rear | Standard | DPST-NO/NC | Off-On-Mom | 5A (AC) | 125 V | 30 V | Round, Button | No Marking | Wire Leads | Mechanical Timer | Circular - 12.00mm Dia | -25°C ~ 70°C |