Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : $11.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 80mA (DC) | 24 V | Round, Button, Flush | No Marking | Yellow | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | Tactile Feedback | Circular - 13.00mm Dia | -25°C ~ 60°C | |||
197 In Stock | 1 : $11.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 80mA (DC) | 24 V | Round, Button, Flush | No Marking | Gray | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | Tactile Feedback | Circular - 13.00mm Dia | -25°C ~ 60°C | |||
190 In Stock | 1 : $11.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 80mA (DC) | 24 V | Round, Button, Flush | No Marking | Green | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | Tactile Feedback | Circular - 13.00mm Dia | -25°C ~ 60°C | |||
6 In Stock | 1 : $11.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 80mA (DC) | 24 V | Round, Button, Flush | No Marking | Black | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | Tactile Feedback | Circular - 13.00mm Dia | -25°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : $11.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 80mA (DC) | 24 V | Round, Button, Flush | No Marking | White | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | Tactile Feedback | Circular - 13.00mm Dia | -25°C ~ 60°C |