Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
778 In Stock | 1 : $31.61000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 10A (DC) | 12 V | Round, Button, Flush | No Marking | Silver | LED, Blue | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
304 In Stock | 1 : $31.61000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-Mom | 10A (DC) | 12 V | Round, Button, Flush | No Marking | Silver | LED, Red | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
258 In Stock | 1 : $31.61000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 10A (DC) | 12 V | Round, Button, Flush | No Marking | Silver | LED, Red | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
24 In Stock | 1 : $80.28000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | On-Off | 20A (DC) | 12 V | Round, Button, Flush | No Marking | Silver | LED, Blue | - | Wire Leads | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
66 In Stock | 1 : $31.61000 Box | Box | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | On-On | 10A (DC) | 12 V | Round, Button, Flush | No Marking | Silver | LED, Green | 12 VAC/DC | Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C | |||
0 In Stock Check Lead Time | 10 : $77.71800 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPDT | Off-On-Mom | 5A (DC) | 12 V | - | - | Silver | LED, Blue/Red | 12 VDC | Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | Circular - 19.00mm Dia | -30°C ~ 70°C |