Pushbutton Switches

Results: 20
Manufacturer
C&KCherry Americas LLCCIT Relay and SwitchCW IndustriesE-SwitchOmron Electronics Inc-EMC DivSCHURTER Inc.
Series
B3JD6GPTSK12KSMCS18MDPMXNCPB1973PR1, LAMBPS1057PV2, LAMBTL2233
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Mounting Type
Panel Mount, FrontPanel Mount, Snap-InSurface MountThrough Hole
Type
Anti-VandalKeyswitchStandardStandard, Illuminated
Circuit
DPDTSPDTSPSTSPST-NO
Switch Function
Off-MomOff-OnOn-MomOn-Off
Current Rating (Amps)
10mA (AC/DC)25mA (AC/DC)25mA (DC)50mA (DC)100mA (AC/DC)100mA (DC)125mA (DC)0.4VA (AC/DC)1A (AC)1A (DC)2A (DC)15A (AC), 10A (DC)16A (AC)
Voltage Rating - AC
12 V20 V50 V100 V125 V250 V
Voltage Rating - DC
12 V20 V24 V30 V32 V48 V50 V100 V125 V
Actuator Type
Plunger for CapRectangular, ButtonRound, ButtonRound, Button, DomedRound, Button, FlushSquare, ButtonSquare, Button, Flush
Color - Actuator/Cap
BlackBlueRedSilverWhite
Illumination Type, Color
-Neon, Red
Illumination Voltage (Nominal)
125 VAC-
Termination Style
Gull WingPC PinQuick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Solder Lug
Ingress Protection
-IP40IP65 - Dust Tight, Water Resistant
Features
-Tactile Feedback
Panel Cutout Dimensions
-Circular - 16.00mm DiaCircular - 25.00mm DiaRectangular - 12.60mm x 11.30mmRectangular - 19.20mm x 13.00mm
Operating Temperature
-40°C ~ 85°C-30°C ~ 65°C-25°C ~ 60°C-25°C ~ 70°C-20°C ~ 105°C-20°C ~ 55°C-20°C ~ 65°C-20°C ~ 85°C-10°C ~ 55°C-10°C ~ 60°C-10°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
MX1A-11NW
MX1A-11NW
SWITCH PUSH SPST-NO 0.01A 12V
Cherry Americas LLC
17,680
In Stock
1 : $0.99000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
10mA (AC/DC)
12 V
12 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
-
-10°C ~ 70°C
D6 C 90; D6C90 Fx LFS
D6C90 F2 LFS
SWITCH PUSH SPST-NO 0.1A 32V
C&K
52,412
In Stock
1 : $1.11000
Tray
Tray
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (DC)
-
32 V
Square, Button
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-20°C ~ 85°C
GPTS203211B
GPTS203211B
SWITCH PUSHBUTTON SPST 1A 30V
CW Industries
1,866
In Stock
1 : $1.85000
Bulk
Bulk
Active
Through Hole
Standard
SPST
Off-On
1A (DC)
-
30 V
Round, Button
No Marking
Black
-
-
PC Pin
-
-
-
-
PR144C1900
PR144C1900
SWITCH PUSH SPST-NO 16A 125V
E-Switch
3,969
In Stock
1 : $2.30000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
16A (AC)
125 V
-
Round, Button
No Marking
Red
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
MDPSLFS
MDPSLFS
SWITCH PUSH SPST-NO 0.1A 100V
C&K
761
In Stock
1 : $3.25000
Tray
Tray
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (AC/DC)
100 V
100 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-25°C ~ 70°C
KS12R22CQD
KS12R22CQD
SWITCH PUSH SPDT 0.025A 50V
C&K
9,721
In Stock
1 : $3.89000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPDT
On-Mom
25mA (AC/DC)
50 V
50 V
Square, Button
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-30°C ~ 65°C
K12P BK 1.5 5N, K12P BK 2 2.5N
K12P BK 1.5 5N
SWITCH PUSH SPST-NO 0.1A 30V
C&K
2,220
In Stock
1 : $5.63000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (DC)
-
30 V
Round, Button
No Marking
Black
-
-
PC Pin
IP40
Tactile Feedback
-
-40°C ~ 85°C
PV2S240NN
PV2S240NN
SWITCH PUSHBUTTON SPST-NO 2A 48V
E-Switch
1,275
In Stock
1 : $5.68000
Bulk
Bulk
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
48 V
Round, Button, Domed
No Marking
Silver
-
-
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 16.00mm Dia
-20°C ~ 55°C
ESW 1_TL2233OA
TL2233OA
SWITCH PB DPDT 0.1A 30V
E-Switch
2,430
In Stock
1 : $0.47000
Cut Tape (CT)
500 : $0.31108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Standard
DPDT
On-Mom
100mA (DC)
-
30 V
Rectangular, Button
No Marking
White
-
-
Gull Wing
-
-
-
-10°C ~ 60°C
D6L90 F1 LFS
D6L90 F1 LFS
SWITCH PUSH SPST-NO 0.1A 32V
C&K
265,182
In Stock
1 : $1.07000
Tray
Tray
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (DC)
-
32 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-20°C ~ 85°C
D6F90
D6F90 F1 LFS
SWITCH PUSH SPST-NO 0.1A 32V
C&K
52,274
In Stock
1 : $1.07000
Tray
Tray
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (DC)
-
32 V
Round, Button, Flush
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-20°C ~ 85°C
D6 C 90; D6C90 Fx LFS
D6C90 F1 LFS
SWITCH PUSH SPST-NO 0.1A 32V
C&K
3,243
In Stock
1 : $1.65000
Tray
Tray
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (DC)
-
32 V
Square, Button
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-20°C ~ 85°C
PS1057ABLK
PS1057ABLK
SWITCH PUSH SPST-NO 1A 125V
E-Switch
3,933
In Stock
1 : $1.79000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
1A (AC)
125 V
-
Square, Button
No Marking
Black
-
-
Solder Lug
-
-
Rectangular - 12.60mm x 11.30mm
-20°C ~ 65°C
B3J-1100
B3J-1100
SWITCH PUSH SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
1,801
In Stock
2,400
Factory
1 : $2.43000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
50mA (DC)
-
24 V
Square, Button
No Marking
Black
-
-
PC Pin
-
-
-
-25°C ~ 70°C
PB1973CBLKRILEF1
PB1973CBLKRILEF1
SWITCH PUSH SPST 15A 250V
E-Switch
709
In Stock
1 : $2.81000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
SPST
On-Off
15A (AC), 10A (DC)
250 V
125 V
Rectangular, Button
No Marking
Red
Neon, Red
125 VAC
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 13.00mm
-10°C ~ 55°C
KS11R22CBD
KS11R22CBD
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
8,273
In Stock
1 : $4.01000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Square, Button
No Marking
Black
-
-
PC Pin
-
Tactile Feedback
-
-30°C ~ 65°C
KS11R27CQD
KS11R27CQD
SWITCH PUSH SPST-NO 0.025A 50V
C&K
500
In Stock
1 : $2.78000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
25mA (AC/DC)
50 V
50 V
Square, Button
No Marking
Blue
-
-
PC Pin
-
Tactile Feedback
-
-30°C ~ 65°C
1241.1108.7097
1241.1108.7097
SWITCH PUSH SPST-NO 125MA 48V
SCHURTER Inc.
175
In Stock
1 : $8.07000
Bulk
Bulk
Active
Through Hole
Standard
SPST-NO
Off-Mom
125mA (DC)
-
48 V
Square, Button, Flush
No Marking
Black
-
-
PC Pin
IP65 - Dust Tight, Water Resistant
Tactile Feedback
-
-25°C ~ 60°C
NCA2
NCA2
SWITCH PB SPST-NO 25MA 50V
CIT Relay and Switch
558
In Stock
1 : $0.94000
Bulk
Bulk
Active
Through Hole
Standard
SPST-NO
Off-Mom
25mA (DC)
-
50 V
Round, Button
No Marking
Black
-
-
PC Pin
-
-
-
-40°C ~ 85°C
KS11R23CQD
KS11R23CQD
SWITCH PUSH SPST-NO 0.025A 50V
C&K
0
In Stock
Check Lead Time
1 : $2.84000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
25mA (AC/DC)
50 V
50 V
Square, Button
No Marking
Red
-
-
PC Pin
-
Tactile Feedback
-
-30°C ~ 65°C
Showing
of 20

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.