Pushbutton Switches

Results: 4
Manufacturer
E-SwitchNKK Switches
Series
HBPS1024
Packaging
BoxBulk
Mounting Type
Panel Mount, FrontPanel Mount, Rear
Circuit
SPDTSPST-NO
Switch Function
Off-MomOn-Mom
Current Rating (Amps)
100mA (AC/DC)3A (AC)
Voltage Rating - AC
30 V125 V
Actuator Type
Round, ButtonSquare, Button
Color - Actuator/Cap
BlackGreenRedWhite
Panel Cutout Dimensions
Circular - 7.20mm DiaCircular - 8.00mm Dia
Operating Temperature
-25°C ~ 70°C-20°C ~ 65°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PS1024ALBLK
PS1024ALBLK
SWITCH PUSH SPST-NO 3A 125V
E-Switch
1,565
In Stock
1 : $1.54000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
3A (AC)
125 V
-
Round, Button
No Marking
Black
-
-
Solder Lug
-
-
Circular - 7.20mm Dia
-20°C ~ 65°C
HB15SKW01-F
HB15SKW01-F
SWITCH PUSH SPDT 0.1A 30V
NKK Switches
6
In Stock
95
Marketplace
144
Factory
1 : $10.92000
Bulk
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPDT
On-Mom
100mA (AC/DC)
30 V
30 V
Square, Button
No Marking
Green
-
-
Solder Lug
-
-
Circular - 8.00mm Dia
-25°C ~ 70°C
HB15SKW01-C
HB15SKW01-C
SWITCH PUSH SPDT 0.1A 30V
NKK Switches
6
In Stock
17
Marketplace
25
Factory
1 : $17.80000
Box
1 : $11.22000
Box
Box
Box
Active
Panel Mount, Front
Standard
SPDT
On-Mom
100mA (AC/DC)
30 V
30 V
Square, Button
No Marking
Red
-
-
Solder Lug
-
-
Circular - 8.00mm Dia
-25°C ~ 70°C
SWITCH PUSH SPDT 0.1A 30V
HB15SKW01-B
SWITCH PUSH SPDT 0.1A 30V
NKK Switches
0
In Stock
7
Marketplace
10
Factory
Check Lead Time
1 : $17.80000
Box
1 : $10.92000
Box
Box
Box
Active
Panel Mount, Front
Standard
SPDT
On-Mom
100mA (AC/DC)
30 V
30 V
Square, Button
No Marking
White
-
-
Solder Lug
-
-
Circular - 8.00mm Dia
-25°C ~ 70°C
Showing
of 4

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.