Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
GPB556A05BB
GPB556A05BB
SWITCH PUSH SPST-NO 125MA 125V
CW Industries
12,879
In Stock
1 : $8.81000
Bulk
Bulk
ActivePanel Mount, FrontStandardSPST-NOOff-Mom125mA (AC), 100mA (DC)125 V50 VRound, ButtonNo MarkingBlack--Solder LugIP67 - Dust Tight, Waterproof-Circular - 12.00mm Dia-25°C ~ 85°C
EH12NMB3ZX
EH12NMB3ZX
SWITCH PB SPST-NO 2A 48V
CIT Relay and Switch
460
In Stock
1 : $4.48000
Tray
Tray
ActivePanel Mount, FrontAnti-VandalSPST-NOOff-Mom2A (DC)-48 VRound, ButtonNo MarkingRed--Screw TerminalIP67 - Dust Tight, Waterproof-Circular - 12.00mm Dia-20°C ~ 70°C
GPB556A05BW
GPB556A05BW
SWITCH PUSH SPST-NO 125MA 125V
CW Industries
1,506
In Stock
1 : $7.41000
Bulk
Bulk
ActivePanel Mount, FrontStandardSPST-NOOff-Mom125mA (AC), 100mA (DC)125 V50 VRound, ButtonNo MarkingWhite--Solder LugIP67 - Dust Tight, Waterproof-Circular - 12.00mm Dia-25°C ~ 85°C
GPB556A05BG
GPB556A05BG
SWITCH PUSH SPST-NO 125MA 125V
CW Industries
796
In Stock
1 : $9.01000
Bulk
Bulk
ActivePanel Mount, FrontStandardSPST-NOOff-Mom125mA (AC), 100mA (DC)125 V50 VRound, ButtonNo MarkingGreen--Solder LugIP67 - Dust Tight, Waterproof-Circular - 12.00mm Dia-25°C ~ 85°C
GPB556A05BU
GPB556A05BU
SWITCH PUSH SPST-NO 125MA 125V
CW Industries
1,196
In Stock
1 : $8.37000
Bulk
Bulk
ActivePanel Mount, FrontStandardSPST-NOOff-Mom125mA (AC), 100mA (DC)125 V50 VRound, ButtonNo MarkingBlue--Solder LugIP67 - Dust Tight, Waterproof-Circular - 12.00mm Dia-25°C ~ 85°C
PV5H24019
PV5H24019
SWITCH PUSHBUTTON SPST-NO 2A 36V
E-Switch
193
In Stock
1 : $6.67000
Bulk
Bulk
ActivePanel Mount, FrontAnti-VandalSPST-NOOff-Mom2A (DC)-36 VRound, ButtonNo MarkingRed--Solder LugIP65 - Dust Tight, Water Resistant-Circular - 12.00mm Dia-20°C ~ 70°C
BH16NFRBX
BH16NFRBX
SWITCH PB SPST 1A 125VAC
CIT Relay and Switch
47
In Stock
1 : $9.00000
Tray
Tray
ActivePanel Mount, FrontAnti-VandalSPST-NOOff-Mom1A (AC), 2A (DC)125 V36 VRound, Button, Flush-Red--Solder LugIP67 - Dust Tight, Waterproof-Circular - 16.00mm Dia-25°C ~ 55°C
Showing
of 7

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.