Pushbutton Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PVA2 EE H2 1.7N V2
PVA2 EE H2 1.7N V2
SWITCH PUSH DPDT 0.1A 32V
C&K
215
In Stock
1 : $2.48000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole
Keyswitch
DPDT
On-On
100mA (DC)
32 V
Plunger for Cap
No Marking
Gray
-
-
PC Pin
-
-
-
-40°C ~ 85°C
JN2UEENAGX
JN2UEENAGX
SWITCH PUSH DPDT 0.1A 30V
E-Switch
4,071
In Stock
1 : $1.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Through Hole
Standard
DPDT
On-On
100mA (DC)
30 V
Plunger for Cap
No Marking
Blue
-
-
PC Pin
-
-
-
-10°C ~ 60°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.