Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,740 In Stock | 1 : $2.46000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
7,748 In Stock | 1 : $0.74000 Bulk | - | Bulk | Active | Through Hole | Keyswitch | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 65°C | |||
8,243 In Stock | 1 : $0.85000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
4,851 In Stock | 1 : $0.85000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
1,572 In Stock | 1 : $0.85000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
2,687 In Stock | 1 : $1.07000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - | |||
4,032 In Stock | 1 : $1.38000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | Blue | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
1,891 In Stock | 1 : $1.38000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | DPDT | On-Mom | 100mA (DC) | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : $0.83000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | - |