Pushbutton Switches

Results: 2
Color - Actuator/Cap
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
1241.1113.7097
1241.1113.7097
SWITCH PUSH SPST-NO 125MA 48V
SCHURTER Inc.
412
In Stock
1 : $9.54000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
125mA (DC)
48 V
Round, Button, Flush
No Marking
Black
-
-
Solder Lug
IP65 - Dust Tight, Water Resistant
Tactile Feedback
Circular - 13.00mm Dia
-25°C ~ 60°C
1241.1104.7095
1241.1104.7095
SWITCH PUSH SPST-NO 125MA 48V
SCHURTER Inc.
187
In Stock
1 : $8.73000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
125mA (DC)
48 V
Round, Button, Flush
No Marking
Green
-
-
Solder Lug
IP65 - Dust Tight, Water Resistant
Tactile Feedback
Circular - 13.00mm Dia
-25°C ~ 60°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.