Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,389 In Stock | 1 : $3.15000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | Circular - 4.95mm Dia | -30°C ~ 85°C | |||
171 In Stock | 1 : $2.39000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPST-NO | Off-Mom | 3A (AC/DC) | 120 V | 28 V | Round, Plunger | No Marking | Black | - | - | PC Pin | - | - | Circular - 4.95mm Dia | -40°C ~ 85°C |