Pushbutton Switches

Results: 6
Manufacturer
Alps AlpineC&KE-Switch
Series
FPBHSPED2SPPJSPUJ
Mounting Type
Panel Mount, RearThrough Hole, Right Angle
Circuit
4PDTDPDTDPST-NO/NCSPDT
Switch Function
On-MomOn-Mom, Off-MomOn-On
Current Rating (Amps)
100mA (DC)200mA (DC)500mA (AC/DC)1A (DC)
Voltage Rating - DC
14.5 V30 V
Actuator Type
Plunger for CapRound, Button
Color - Actuator/Cap
-White
Termination Style
PC PinPC Pin, Solder LugSocketable
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C-20°C ~ 70°C-10°C ~ 60°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PBH4UEENAGX
PBH4UEENAGX
SWITCH PUSH 4PDT 0.1A 30V
E-Switch
2,592
In Stock
1 : $2.07000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
4PDT
On-On
100mA (DC)
-
30 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
-
-
-20°C ~ 70°C
SPUJ191500
SPUJ191500
SWITCH PUSHBUTTON DPDT .1A 30VDC
Alps Alpine
1,028
In Stock
1 : $2.41000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
DPDT
On-Mom
100mA (DC)
-
30 V
Plunger for Cap
-
-
-
-
PC Pin
-
-
-
-10°C ~ 60°C
SPPJ225800
SPPJ225800
SWITCH PUSHBUTTON DPDT .2A 30VDC
Alps Alpine
463
In Stock
1 : $2.91000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
DPST-NO/NC
On-Mom, Off-Mom
200mA (DC)
-
30 V
Plunger for Cap
-
-
-
-
PC Pin
-
-
-
-40°C ~ 85°C
SPED210203
SPED210203
SWITCH PUSHBUTTON SPDT 1A 14.5VD
Alps Alpine
378
In Stock
1 : $4.28000
Bulk
Bulk
Active
Panel Mount, Rear
Standard
SPDT
On-On
1A (DC)
-
14.5 V
Round, Button
-
White
-
-
Socketable
-
-
-
-40°C ~ 85°C
F2UEE
F2UEE
SWITCH PUSH DPDT 0.5A 125V
C&K
0
In Stock
Active
Bulk
Active
Through Hole, Right Angle
Standard
DPDT
On-On
500mA (AC/DC)
125 V
30 V
Plunger for Cap
No Marking
White
-
-
PC Pin, Solder Lug
-
-
-
-40°C ~ 70°C
SPUJ190900
SPUJ190900
SWITCH PUSHBUTTON DPDT .1A 30VDC
Alps Alpine
0
In Stock
Check Lead Time
1 : $2.42000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
DPDT
On-On
100mA (DC)
-
30 V
Plunger for Cap
-
-
-
-
PC Pin
-
-
-
-10°C ~ 60°C
Showing
of 6

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.