Pushbutton Switches

Results: 2
Packaging
BoxTray
Current Rating (Amps)
125mA (AC), 100mA (DC)2A (DC)
Voltage Rating - DC
36 V50 V
Color - Actuator/Cap
GreenYellow
Termination Style
Solder LugSolder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water ResistantIP67 - Dust Tight, Waterproof
Panel Cutout Dimensions
Circular - 12.00mm DiaCircular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C-25°C ~ 55°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
SW-PB7-01PB4EBRYM
SW-PB7-01PB4EBRYM
ANTI-VANDAL PUSHBUTTON SWITCH, 1
Adam Tech
92
In Stock
1 : $8.62000
Box
Box
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
2A (DC)
-
36 V
Round, Button, Domed
No Marking
Yellow
-
-
Solder Lug
IP65 - Dust Tight, Water Resistant
-
Circular - 12.00mm Dia
-25°C ~ 55°C
SW-PB11-1CSG-10
SW-PB11-1CSG-10
IP67 ANTI-VANDAL PUSHBUTTON SWIT
Adam Tech
0
In Stock
Check Lead Time
1 : $4.76000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal
SPST-NO
Off-Mom
125mA (AC), 100mA (DC)
125 V
50 V
Round, Button, Domed
No Marking
Green
-
-
Solder, Quick Connect - 0.110" (2.8mm)
IP67 - Dust Tight, Waterproof
-
Circular - 13.60mm Dia
-30°C ~ 85°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.