Pushbutton Switches - Hall Effect

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Circuit
Switch Function
Supply Voltage
Supply Current
Voltage - Output (Max)
Current - Output (Max)
Actuator Type
Actuator Color
Ingress Protection
Termination Style
Mounting Type
Operating Temperature
IHSH36F6
IHSH36F6
SWITCH PUSH HALL EFFECT 50MA 28V
APEM Inc.
61
In Stock
1 : $73.50000
Tray
-
Tray
Active
Single
Off-Mom
3.5 ~ 24VDC
Varies by Supply Voltage
28 V
50mA
Round Button
Red
IP67 - Dust Tight, Waterproof
Wire Leads
Panel Mount, Front
-40°C ~ 85°C
IHSH36F2
IHSH36F2
SWITCH PUSH HALL EFFECT 50MA 28V
APEM Inc.
40
In Stock
1 : $76.61000
Tray
-
Tray
Active
Single
Off-Mom
3.5 ~ 24VDC
Varies by Supply Voltage
28 V
50mA
Round Button
Black
IP67 - Dust Tight, Waterproof
Wire Leads
Panel Mount, Front
-40°C ~ 85°C
IHSR36F3
IHSR36F3
SWITCH PUSH HALL EFFECT 50MA 28V
APEM Inc.
23
In Stock
75
Marketplace
1 : $81.65000
Tray
2 : $64.22000
Bulk
-
Bulk
Tray
Active
Single
Off-Mom
3.5 ~ 24VDC
Varies by Supply Voltage
28 V
50mA
Round Button
Green
IP67 - Dust Tight, Waterproof
Wire Leads
Panel Mount, Front
-40°C ~ 85°C
IHLR015XF1
IHLR015XF1
SWITCH PUSH HALL EFF 1.25MA 4.5V
APEM Inc.
19
In Stock
1 : $107.79000
Tray
-
Tray
Active
Single
Proportional Linear Output
4.5 ~ 5.5VDC
9mA - Max
4.5 V
1.25mA
Round Button
Blue
IP67 - Dust Tight, Waterproof
Wire Leads
Panel Mount, Front
-40°C ~ 85°C
Showing
of 4

Pushbutton Switches - Hall Effect


Pushbutton Switches - Hall Effect, are pushbutton switches that use an electronic circuit, sensing changes in magnetic field position to change operational states. Without any mechanical parts making contact, they can achieve significantly longer operational life cycles and environmental protections while reducing space requirements and operational effort.