Pulse Transformers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
ALT4532M-171-T001
ALT4532M-171-T001
XFRMR LAN 1CT:1CT 170UH
TDK Corporation
7,666
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.90647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
170µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.087" (2.20mm)
-40°C ~ 85°C
ALT Series
ALT3232M-151-T001
PULSE XFMR 1CT:1CT 150UH
TDK Corporation
40,207
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.68043
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
150µH
-
1CT:1CT
Surface Mount
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
ALT4532H-121-T10G
ALT4532H-121-T10G
PULSE TRANSFORMERS FOR LAN INTER
TDK Corporation
889
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $0.87759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
120µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
ALT4532-201-T001
ALT4532-201-T001
XFRMR LAN 1CT:1CT 200UH
TDK Corporation
6,281
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.92073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LAN
200µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
ALT4532-201-T001
ALT4532-171-T001
XFRMR LAN 1CT:1CT 170UH
TDK Corporation
3,384
In Stock
1 : $1.28000
Cut Tape (CT)
2,000 : $0.72215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LAN
170µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.087" (2.20mm)
-40°C ~ 85°C
ALT4532M-201-T001
ALT4532M-201-T001
XFRMR LAN 1CT:1CT 200UH
TDK Corporation
0
In Stock
Check Lead Time
1 : $1.26000
Cut Tape (CT)
2,000 : $0.92073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
200µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 85°C
ALT4532P-181-T05G
ALT4532P-181-T05G
PULSE TRANSFORMERS FOR LAN INTER
TDK Corporation
0
In Stock
Check Lead Time
1 : $1.37000
Cut Tape (CT)
2,000 : $0.73459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
180µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 105°C
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T
200µH
-
1CT:1CT
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
-40°C ~ 105°C
Showing
of 8

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.