Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433 In Stock | 1 : $86.04000 Tube | - | Tube | Active | Interface, MIL-STD-1553 | - | - | 1CT:2.5CT, 1CT:1.79CT | Surface Mount | 0.930" L x 0.630" W (23.62mm x 16.00mm) | 0.159" (4.04mm) | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 20 : $80.40100 Tube | - | Tube | Active | Interface, MIL-STD-1553 | - | - | 1CT:2.5CT, 1CT:1.79CT | Surface Mount | 0.930" L x 0.630" W (23.62mm x 16.00mm) | 0.159" (4.04mm) | - | ||
0 In Stock Check Lead Time | 20 : $80.40100 Tube | - | Tube | Active | Interface, MIL-STD-1553 | - | - | 1CT:2.5CT, 1CT:1.79CT | Surface Mount | 0.930" L x 0.630" W (23.62mm x 16.00mm) | 0.159" (4.04mm) | - | ||
0 In Stock Check Lead Time | 20 : $81.11850 Tube | - | Tube | Active | Interface, MIL-STD-1553 | - | - | 1CT:2.5CT, 1CT:1.79CT | Surface Mount | 0.930" L x 0.630" W (23.62mm x 16.00mm) | 0.159" (4.04mm) | - | ||
0 In Stock Check Lead Time | 20 : $81.28000 Tube | - | Tube | Active | Interface, MIL-STD-1553 | - | - | 1CT:2.5CT, 1CT:1.79CT | Surface Mount | 0.930" L x 0.630" W (23.62mm x 16.00mm) | 0.159" (4.04mm) | - | ||
0 In Stock Check Lead Time | 20 : $83.28600 Tube | - | Tube | Active | Interface, MIL-STD-1553 | - | - | 1CT:2.5CT, 1CT:1.79CT | Surface Mount | 0.930" L x 0.630" W (23.62mm x 16.00mm) | 0.159" (4.04mm) | - |