Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
YLTH96401U
YLTH96404U
PULSE TRANSFORMER LAN 2.5G/5G
Trigon Components
0
Marketplace
1 : $3.00000
Tube
Tube
ActiveLAN 2.5/5G Base-T200µHThrough Hole1.331" L x 1.150" W (33.80mm x 29.20mm)0.677" (17.20mm)0°C ~ 70°C
YLTH96401U
YLTH96402U
PULSE TRANSFORMER LAN 2.5G/5G
Trigon Components
0
Marketplace
1 : $3.00000
Tube
Tube
ActiveLAN 2.5/5G Base-T200µHThrough Hole1.331" L x 1.150" W (33.80mm x 29.20mm)0.677" (17.20mm)0°C ~ 70°C
YLTH96401U
YLTH96402-1PU
PULSE TRANSFORMER LAN 2.5G/5G
Trigon Components
0
Marketplace
1 : $3.00000
Tube
Tube
ActiveLAN 2.5/5G Base-T200µHThrough Hole1.331" L x 1.150" W (33.80mm x 29.20mm)0.677" (17.20mm)0°C ~ 70°C
YLTH96401U
YLTH96401U
PULSE TRANSFORMER LAN 2.5G/5G
Trigon Components
0
Marketplace
1 : $3.00000
Tube
Tube
ActiveLAN 2.5/5G Base-T200µHThrough Hole1.331" L x 1.150" W (33.80mm x 29.20mm)0.677" (17.20mm)0°C ~ 70°C
Showing
1 - 4
of 4

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.