Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | 1 : $3.00000 Tube | Tube | Active | LAN 2.5/5G Base-T | 200µH | Through Hole | 1.331" L x 1.150" W (33.80mm x 29.20mm) | 0.677" (17.20mm) | 0°C ~ 70°C | |||
0 Marketplace | 1 : $3.00000 Tube | Tube | Active | LAN 2.5/5G Base-T | 200µH | Through Hole | 1.331" L x 1.150" W (33.80mm x 29.20mm) | 0.677" (17.20mm) | 0°C ~ 70°C |