Pulse Transformers

Results: 2
Manufacturer
Bourns Inc.Pulse Electronics
Series
-SM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)LAN 10G Base-T
Turns Ratio - Primary:Secondary
1:11CT:1CT Transmitter, 1CT:1CT Receiver
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)0.236" (5.99mm)
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
Grade
Qualification
H1102FNL
H1102FNLT
PULSE XFMR LAN 350UH SMD
Pulse Electronics
9,546
In Stock
1 : $5.61000
Cut Tape (CT)
600 : $3.19073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10G Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.500" L x 0.358" W (12.70mm x 9.09mm)
0.236" (5.99mm)
0°C ~ 70°C
-
-
SM13072APEL
SM13126PEL
10/100 BASE TX LAN POE +85 C, IE
Bourns Inc.
0
In Stock
Check Lead Time
1 : $2.55000
Cut Tape (CT)
600 : $1.21012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1
Surface Mount
0.504" L x 0.272" W (12.80mm x 6.90mm)
0.222" (5.65mm)
-40°C ~ 85°C
Automotive
AEC-Q200
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.