Pulse Transformers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
7490100111A
7490100111A
TRANSFORMER LAN 10/100 SMD
Würth Elektronik
4,052
In Stock
1 : $3.59000
Cut Tape (CT)
600 : $2.41740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1:1
Surface Mount
0.500" L x 0.346" W (12.70mm x 8.80mm)
0.250" (6.35mm)
-40°C ~ 105°C
H1102(NL)
H1102NLT
XFRMR MAGNETIC 1PORT 1:1 10/100
Pulse Electronics
398
In Stock
1 : $4.25000
Cut Tape (CT)
600 : $2.27065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation and Data Interface (Encapsulated)
-
-
1:1 Transmitter, 1:1 Receiver
Surface Mount
0.500" L x 0.280" W (12.70mm x 7.11mm)
0.245" (6.22mm)
0°C ~ 70°C
Showing
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.