Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
H1102(NL)
H1102NLT
XFRMR MAGNETIC 1PORT 1:1 10/100
Pulse Electronics
15,277
In Stock
1 : $5.31000
Cut Tape (CT)
600 : $3.18742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolation and Data Interface (Encapsulated)--1:1 Transmitter, 1:1 ReceiverSurface Mount0.500" L x 0.280" W (12.70mm x 7.11mm)0.245" (6.22mm)0°C ~ 70°C
H1102FNL
H1102FNL
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Pulse Electronics
5,555
In Stock
1 : $5.43000
Bulk
-
Bulk
ActiveLAN 10G Base-T350µH-1CT:1CT Transmitter, 1CT:1CT ReceiverSurface Mount0.500" L x 0.358" W (12.70mm x 9.09mm)0.236" (5.99mm)0°C ~ 70°C
Showing
1 - 2
of 2

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.