PTC Resettable Fuses

Results: 460
Series
-0ZCA0ZCB0ZCC0ZCD0ZCE0ZCF0ZCG0ZCH0ZCJ0ZCK0ZCM
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
CeramicPolymeric
Voltage - Max
6V8V9V12V13.2V15V16V20V24V30V32V33V48V60V
Current - Hold (Ih) (Max)
10 mA20 mA30 mA40 mA50 mA80 mA100 mA110 mA120 mA130 mA140 mA150 mA
Current - Trip (It)
30 mA60 mA90 mA100 mA120 mA150 mA190 mA200 mA240 mA250 mA300 mA320 mA
Current - Max
1 A1.2 A1.5 A2 A3 A5 A6 A7 A7.5 A8 A10 A12 A
Time to Trip
8 ms20 ms50 ms80 ms100 ms150 ms200 ms300 ms400 ms500 ms600 ms700 ms
Resistance - Initial (Ri) (Min)
2 mOhms3 mOhms3.2 mOhms4 mOhms4.1 mOhms5 mOhms5.5 mOhms6 mOhms6.2 mOhms7 mOhms7.4 mOhms8 mOhms
Resistance - Post Trip (R1) (Max)
8 mOhms9 mOhms9.2 mOhms10 mOhms12 mOhms13 mOhms15 mOhms16 mOhms17 mOhms18 mOhms19 mOhms20 mOhms
Resistance - 25°C (Typ)
6 Ohms14 Ohms16 Ohms55 Ohms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Mounting Type
Surface MountThrough HoleUser Defined
Package / Case
0603 (1608 Metric), Concave0805 (2012 Metric)0805 (2012 Metric), Concave1206 (3216 Metric)1206 (3216 Metric), Concave1210 (3225 Metric)1210 (3225 Metric), Concave1812 (4532 Metric)1812 (4532 Metric), Concave2016 (5041 Metric), Concave2920 (7351 Metric)2920 (7351 Metric), ConcaveRadial, DiscStrap
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)0.083" L x 0.053" W (2.10mm x 1.35mm)0.085" L x 0.053" W (2.15mm x 1.35mm)0.087" L x 0.053" W (2.20mm x 1.35mm)0.127" L x 0.101" W (3.22mm x 2.58mm)0.127" L x 0.102" W (3.22mm x 2.58mm)0.128" L x 0.065" W (3.25mm x 1.65mm)0.179" L x 0.128" W (4.55mm x 3.24mm)0.200" L x 0.160" W (5.08mm x 4.07mm)0.256" L x 0.181" W (6.50mm x 4.60mm)0.268" L x 0.181" W (6.80mm x 4.60mm)0.272" Dia x 0.118" T (6.90mm x 3.00mm)
Height - Seated (Max)
0.378" (9.60mm)0.390" (9.90mm)0.421" (10.70mm)0.425" (10.80mm)0.433" (11.00mm)0.449" (11.40mm)0.450" (11.43mm)0.461" (11.70mm)0.480" (12.20mm)0.492" (12.50mm)0.496" (12.60mm)0.500" (12.70mm)
Thickness (Max)
0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.028" (0.70mm)0.030" (0.75mm)0.031" (0.80mm)0.032" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.039" (1.00mm)0.043" (1.10mm)0.045" (1.15mm)
Lead Spacing
0.197" (5.00mm)0.201" (5.10mm)0.402" (10.20mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
460Results
Applied FiltersRemove All

Showing
of 460
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Resistance - 25°C (Typ)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCH - 1210 CONCAVE SERIES
0ZCH0010FF2E
PTC RESET FUSE 60V 100MA 1210
Bel Fuse Inc.
550,275
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 mA250 mA10 A1.5 s1.6 Ohms15 Ohms--40°C ~ 85°C-Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.045" (1.15mm)-
0ZCK-Series-1206
0ZCJ0016FF2E
PTC RESET FUSE 48V 160MA 1206
Bel Fuse Inc.
496,722
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric48V160 mA450 mA10 A300 ms1.1 Ohms5 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.030" (0.75mm)-
1812 (4532 Metric), Concave
0ZCG0020AF2C
PTC RESET FUSE 60V 200MA 1812
Bel Fuse Inc.
426,241
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V200 mA400 mA40 A20 ms800 mOhms5 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.035" (0.90mm)-
0ZCK-Series-1206
0ZCJ0050FF2G
PTC RESET FUSE 8V 500MA 1206
Bel Fuse Inc.
249,334
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric8V500 mA1 A100 A100 ms150 mOhms700 mOhms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.022" (0.55mm)-
0ZCK-Series-1206
0ZCJ0012FF2E
PTC RESET FUSE 48V 120MA 1206
Bel Fuse Inc.
222,666
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric48V120 mA390 mA10 A200 ms1.4 Ohms6.5 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.033" (0.85mm)-
0ZCK-Series-1206
0ZCJ0020FF2E
PTC RESET FUSE 30V 200MA 1206
Bel Fuse Inc.
207,249
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V200 mA400 mA10 A100 ms600 mOhms2.5 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.030" (0.75mm)-
0ZCH - 1210 CONCAVE SERIES
0ZCH0050FF2G
PTC RESET FUSE 16V 500MA 1210
Bel Fuse Inc.
186,860
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V500 mA1 A100 A100 ms250 mOhms900 mOhms--40°C ~ 85°C-Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.030" (0.75mm)-
0ZCK-Series-1206
0ZCJ0005FF2E
PTC RESET FUSE 60V 50MA 1206
Bel Fuse Inc.
180,479
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V50 mA150 mA10 A1.5 s3.6 Ohms50 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.033" (0.85mm)-
0ZCK-Series-1206
0ZCJ0035FF2G
PTC RESET FUSE 16V 350MA 1206
Bel Fuse Inc.
154,690
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V350 mA750 mA40 A100 ms300 mOhms1.2 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.030" (0.75mm)-
1812 (4532 Metric), Concave
0ZCG0030FF2C
PTC RESET FUSE 30V 300MA 1812
Bel Fuse Inc.
149,169
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V300 mA600 mA40 A100 ms200 mOhms1.75 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.028" (0.70mm)-
1812 (4532 Metric), Concave
0ZCG0010FF2C
PTC RESET FUSE 60V 100MA 1812
Bel Fuse Inc.
144,240
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 mA300 mA100 A20 ms1.6 Ohms15 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.035" (0.90mm)-
1812 (4532 Metric), Concave
0ZCG0075FF2C
PTC RESET FUSE 16V 750MA 1812
Bel Fuse Inc.
136,944
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V750 mA1.5 A100 A200 ms110 mOhms450 mOhms--40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.026" (0.65mm)-
0ZCH - 1210 CONCAVE SERIES
0ZCH0005FF2E
PTC RESET FUSE 60V 50MA 1210
Bel Fuse Inc.
107,178
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V50 mA150 mA10 A1.5 s3.6 Ohms50 Ohms--40°C ~ 85°C-Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.045" (1.15mm)-
0ZCK-Series-1206
0ZCJ0025AF2E
PTC RESET FUSE 24V 250MA 1206
Bel Fuse Inc.
101,040
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V250 mA500 mA40 A80 ms550 mOhms2.3 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.030" (0.75mm)-
1812 (4532 Metric), Concave
0ZCG0014FF2C
PTC RESET FUSE 60V 140MA 1812
Bel Fuse Inc.
87,847
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V140 mA300 mA10 A8 ms1.2 Ohms6.5 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.035" (0.90mm)-
1812 (4532 Metric), Concave
0ZCG0050AF2C
PTC RESET FUSE 30V 500MA 1812
Bel Fuse Inc.
86,515
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V500 mA1 A100 A150 ms150 mOhms1 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.030" (0.75mm)-
0ZCK-Series-1206
0ZCJ0025FF2E
PTC RESET FUSE 16V 250MA 1206
Bel Fuse Inc.
80,381
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V250 mA500 mA100 A80 ms550 mOhms2.3 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.030" (0.75mm)-
1812 (4532 Metric), Concave
0ZCG0035AF2C
PTC RESET FUSE 30V 350MA 1812
Bel Fuse Inc.
37,628
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.07710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V350 mA700 mA40 A100 ms320 mOhms1.5 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.028" (0.70mm)-
0ZCK-Series-1206
0ZCJ0010FF2E
PTC RESET FUSE 60V 100MA 1206
Bel Fuse Inc.
4,956
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V100 mA250 mA10 A1 s1.6 Ohms15 Ohms--40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.128" L x 0.065" W (3.25mm x 1.65mm)-0.033" (0.85mm)-
0ZCK-Series-0603
0ZCM0010FF2G
PTC RESET FUSE 15V 100MA 0603
Bel Fuse Inc.
762,153
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric15V100 mA250 mA40 A100 ms900 mOhms8 Ohms--40°C ~ 85°C-Surface Mount0603 (1608 Metric), Concave0.063" L x 0.029" W (1.60mm x 0.73mm)-0.030" (0.75mm)-
0ZCK-Series-0805
0ZCK0010FF2G
PTC RESET FUSE 15V 100MA 0805
Bel Fuse Inc.
206,896
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric15V100 mA300 mA100 A1.5 s700 mOhms6 Ohms--40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.039" (1.00mm)-
0ZCK-Series-0603
0ZCM0002FF2G
PTC RESET FUSE 60V 20MA 0603
Bel Fuse Inc.
124,341
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V20 mA60 mA40 A1 s12 Ohms70 Ohms--40°C ~ 85°CAEC-Q200Surface Mount0603 (1608 Metric), Concave0.063" L x 0.029" W (1.60mm x 0.73mm)-0.033" (0.85mm)-
0ZCK-Series-0603
0ZCM0001FF2G
PTC RESET FUSE 60V 10MA 0603
Bel Fuse Inc.
76,720
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V10 mA30 mA40 A1 s15 Ohms100 Ohms--40°C ~ 85°CAEC-Q200Surface Mount0603 (1608 Metric), Concave0.063" L x 0.029" W (1.60mm x 0.73mm)-0.033" (0.85mm)-
0ZCK-Series-0805
0ZCK0020FF2G
PTC RESET FUSE 9V 200MA 0805
Bel Fuse Inc.
57,055
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric9V200 mA500 mA100 A20 ms400 mOhms3.5 Ohms--40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.039" (1.00mm)-
0ZCK-Series-0603
0ZCM0005FF2G
PTC RESET FUSE 15V 50MA 0603
Bel Fuse Inc.
56,809
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric15V50 mA150 mA40 A100 ms3.8 Ohms30 Ohms--40°C ~ 85°C-Surface Mount0603 (1608 Metric), Concave0.063" L x 0.029" W (1.60mm x 0.73mm)-0.030" (0.75mm)-
Showing
of 460

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.