PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,449 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.44038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 90 mA | 180 mA | 500 mA | - | - | - | 27 Ohms | -20°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
22,396 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.44038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 80V | 50 mA | 90 mA | 300 mA | - | - | - | 125 Ohms | -20°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
19,148 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.44038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 70 mA | 130 mA | 400 mA | - | - | - | 55 Ohms | -20°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
13,853 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.44038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 265V | 15 mA | 40 mA | 200 mA | - | - | - | 400 Ohms | -20°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
13,702 In Stock | 1 : $1.33000 Cut Tape (CT) 4,000 : $0.53328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 80V | - | 25 mA | 150 mA | - | 300 Ohms | 470 Ohms | - | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.031" (0.80mm) | - | |||
17,176 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.44038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 400V | 12 mA | 22 mA | 150 mA | - | 640 Ohms | 1.5 kOhms | - | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
38,782 In Stock | 1 : $1.33000 Cut Tape (CT) 4,000 : $0.53328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 60V | 20 mA | 40 mA | 220 mA | - | 150 Ohms | 220 Ohms | - | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | |||
290 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Ceramic | 80V | 30 mA | 60 mA | 700 mA | - | - | - | 55 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | |||
17,091 In Stock | 1 : $1.02000 Bulk | Bulk | Active | Ceramic | 80V | 85 mA | 170 mA | 1 A | - | - | - | 25 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
6,517 In Stock | 1 : $1.02000 Bulk | Bulk | Active | Ceramic | 30V | 250 mA | 500 mA | 1 A | - | - | - | 4.6 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
5,387 In Stock | 1 : $1.02000 Bulk | Bulk | Active | Ceramic | 80V | 50 mA | 110 mA | 1 A | - | - | - | 25 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,796 In Stock | 1 : $1.30000 Bulk | Bulk | Active | Ceramic | 80V | 150 mA | 300 mA | 3 A | - | - | - | 9.4 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | |||
9,558 In Stock | 1 : $1.60000 Bulk | Bulk | Active | Ceramic | 30V | 450 mA | 900 mA | 3 A | - | - | - | 1.8 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | |||
1,285 In Stock | 1 : $1.60000 Bulk | Bulk | Active | Ceramic | 20V | 550 mA | 1.1 A | 3 A | - | - | - | 1.8 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | |||
2,045 In Stock | 1 : $1.71000 Bulk | Bulk | Active | Ceramic | 30V | 850 mA | 1.7 A | 5.5 A | - | - | - | 800 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.532" Dia x 0.138" T (13.50mm x 3.50mm) | 0.669" (17.00mm) | - | 0.197" (5.00mm) | |||
1,641 In Stock | 1 : $2.13000 Bulk | Bulk | Active | Ceramic | 80V | 450 mA | 900 mA | 8 A | - | - | - | 2.3 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.866" Dia x 0.138" T (22.00mm x 3.50mm) | 1.004" (25.50mm) | - | 0.197" (5.00mm) | |||
4,010 In Stock | 1 : $2.45000 Bulk | Bulk | Active | Ceramic | 550V | - | 48 mA | 1 A | 3 s | - | - | 500 Ohms | 0°C ~ 60°C | - | Through Hole | Radial, Disc | 0.335" Dia x 0.276" T (8.50mm x 7.00mm) | 0.197" (5.00mm) | - | 0.197" (5.00mm) | |||
12,692 In Stock | 1 : $3.19000 Bulk | Bulk | Active | Ceramic | 440V | 87 mA | 173 mA | 4 A | - | - | - | 50 Ohms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.512" Dia x 0.295" T (13.00mm x 7.50mm) | 0.709" (18.00mm) | - | 0.197" (5.00mm) | |||
7,152 In Stock | 1 : $0.82000 Cut Tape (CT) 1,500 : $0.35705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 80V | 50 mA | 100 mA | 700 mA | - | - | - | 55 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | |||
14,729 In Stock | 1 : $1.02000 Cut Tape (CT) 1,500 : $0.44442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 30V | 250 mA | 500 mA | 1 A | - | - | - | 4.6 Ohms | -40°C ~ 85°C | AEC-Q200 | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
5,721 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Ceramic | 30V | 120 mA | 240 mA | 700 mA | - | - | - | 13 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | |||
1,145 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Ceramic | 80V | 85 mA | 130 mA | 700 mA | - | - | - | 62 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | 0.295" (7.50mm) | - | 0.197" (5.00mm) | |||
2,484 In Stock | 1 : $1.02000 Bulk | Bulk | Active | Ceramic | 20V | 300 mA | 600 mA | 1 A | - | - | - | 4.6 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.256" Dia x 0.138" T (6.50mm x 3.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,990 In Stock | 1 : $1.30000 Bulk | Bulk | Active | Ceramic | 80V | 250 mA | 380 mA | 3 A | - | - | - | 8 Ohms | -40°C ~ 125°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) | |||
1,505 In Stock | 1 : $1.30000 Bulk | Bulk | Active | Ceramic | 80V | 90 mA | 190 mA | 3 A | - | - | - | 9.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | 0.492" (12.50mm) | - | 0.197" (5.00mm) |