PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : $0.84000 Cut Tape (CT) 2,500 : $0.34954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 2 A | 3.8 A | 4.8 s | 39 mOhms | 110 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | 0.567" (14.40mm) | - | 0.200" (5.08mm) | |||
2,000 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.41816 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 6 A | 12 A | 6.5 s | 10 mOhms | 32 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.827" (21.00mm) | - | 0.200" (5.08mm) | |||
1,460 In Stock | 1 : $1.03000 Cut Tape (CT) 1,500 : $0.45276 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 6.5 A | 13.7 A | 7 s | 9 mOhms | 26 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.500" L x 0.118" W (12.70mm x 3.00mm) | 0.874" (22.20mm) | - | 0.200" (5.08mm) | |||
103 In Stock | 1 : $0.74000 Bag | Bag | Active | Polymeric | 30V | 40 A | 1 A | 1.9 A | 6.2 s | 150 mOhms | 430 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.382" Dia x 0.118" T (9.70mm x 3.00mm) | 0.535" (13.60mm) | - | 0.199" (5.05mm) | |||
444 In Stock | 1 : $0.80000 Bag | Bag | Active | Polymeric | 16V | 100 A | 2 A | 3.8 A | 4.8 s | 39 mOhms | 110 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | 0.567" (14.40mm) | - | 0.199" (5.05mm) | |||
492 In Stock | 1 : $1.00000 Bag | Bag | Active | Polymeric | 16V | 100 A | 6.5 A | 7 A | 7 s | 9 mOhms | 26 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.500" L x 0.118" W (12.70mm x 3.00mm) | 0.874" (22.20mm) | - | 0.199" (5.05mm) | |||
298 In Stock | 1 : $1.20000 Bag | Bag | Active | Polymeric | 16V | 100 A | 8 A | 15 A | 8 s | 7.2 mOhms | 20 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 0.886" (22.50mm) | - | 0.199" (5.05mm) | |||
249 In Stock | 1 : $1.60000 Bag | Bag | Active | Polymeric | 16V | 100 A | 13 A | 27 A | 15 s | 3.4 mOhms | 10 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.925" L x 0.138" W (23.50mm x 3.50mm) | 1.130" (28.70mm) | - | 0.400" (10.15mm) | |||
142 In Stock | 1 : $1.82000 Bag | Bag | Active | Polymeric | 16V | 100 A | 14 A | 28.3 A | 15.5 s | 2.9 mOhms | 9 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.925" L x 0.142" W (23.50mm x 3.60mm) | 1.126" (28.60mm) | - | 0.400" (10.15mm) | |||
1,000 In Stock | 1 : $1.11000 Cut Tape (CT) 1,000 : $0.50188 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 7.5 A | 14.8 A | 8 s | 7.4 mOhms | 22 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.925" (23.50mm) | - | 0.200" (5.08mm) | |||
1,000 In Stock | 1 : $1.23000 Cut Tape (CT) 1,000 : $0.55944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 8 A | 15 A | 8 s | 7.2 mOhms | 20 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.886" (22.50mm) | - | 0.199" (5.05mm) | |||
1,000 In Stock | 1 : $1.53000 Cut Tape (CT) 1,000 : $0.69110 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 10 A | 20.5 A | 10.5 s | 5.1 mOhms | 15 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.689" L x 0.118" W (17.50mm x 3.00mm) | 1.043" (26.50mm) | - | 0.400" (10.15mm) | |||
1,000 In Stock | 1 : $1.61000 Cut Tape (CT) 1,000 : $0.72768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 13 A | 27 A | 15 s | 3.4 mOhms | 10 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.925" L x 0.138" W (23.50mm x 3.50mm) | 1.130" (28.70mm) | - | 0.400" (10.15mm) | |||
101 In Stock | 1 : $0.74000 Bag | Bag | Active | Polymeric | 30V | 40 A | 700 mA | 1.4 A | 3.2 s | 230 mOhms | 800 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.272" L x 0.130" W (6.90mm x 3.30mm) | 0.425" (10.80mm) | - | 0.199" (5.05mm) | |||
200 In Stock | 1 : $0.84000 Bag | Bag | Active | Polymeric | 16V | 100 A | 3 A | 6.5 A | 5 s | 29 mOhms | 79 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.346" L x 0.118" W (8.80mm x 3.00mm) | 0.543" (13.80mm) | - | 0.199" (5.05mm) | |||
500 In Stock | 1 : $0.91000 Bag | Bag | Active | Polymeric | 16V | 100 A | 4.5 A | 8.7 A | 4 s | 17 mOhms | 54 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | 0.563" (14.30mm) | - | 0.199" (5.05mm) | |||
242 In Stock | 1 : $1.38000 Bag | Bag | Active | Polymeric | 16V | 100 A | 9 A | 18.5 A | 11.5 s | 6.1 mOhms | 17 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 1.012" (25.70mm) | - | 0.199" (5.05mm) | |||
500 In Stock | 1 : $0.84000 Bag | Bag | Active | Polymeric | 16V | 100 A | 4 A | 7.4 A | 5 s | 21 mOhms | 60 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.394" L x 0.118" W (10.00mm x 3.00mm) | 0.591" (15.00mm) | - | 0.199" (5.05mm) | |||
500 In Stock | 1 : $1.07000 Bag | Bag | Active | Polymeric | 16V | 100 A | 7.5 A | 14.8 A | 8 s | 7.4 mOhms | 22 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.925" (23.50mm) | - | 0.199" (5.05mm) | |||
0 In Stock | 1 : $1.86000 Bulk | Bulk | Active | Polymeric | 16V | 100 A | 15 A | 33 A | 20 s | 2.7 mOhms | 9.2 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.925" L x 0.138" W (23.50mm x 3.50mm) | 1.130" (28.70mm) | - | 0.400" (10.15mm) | |||
5 In Stock | 1 : $0.74000 Bag | Bag | Active | Polymeric | 30V | 40 A | 500 mA | 1 A | 3 s | 350 mOhms | 1.1 Ohms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.291" Dia x 0.130" T (7.40mm x 3.30mm) | 0.500" (12.70mm) | - | 0.199" (5.05mm) | |||
0 In Stock | 1 : $0.91000 Bag | Bag | Active | Polymeric | 16V | 100 A | 5.5 A | 10 A | 6 s | 13 mOhms | 37 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.744" (18.90mm) | - | 0.199" (5.05mm) | |||
0 In Stock | 1 : $0.91000 Cut Tape (CT) 1,500 : $0.39719 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 16V | 100 A | 4.5 A | 8.7 A | 4 s | 17 mOhms | 54 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.409" L x 0.122" W (10.40mm x 3.10mm) | 0.614" (15.60mm) | - | 0.200" (5.08mm) | |||
0 In Stock | 1 : $0.94000 Bag | Bag | Active | Polymeric | 16V | 100 A | 6 A | 12 A | 6.5 s | 10 mOhms | 32 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.827" (21.00mm) | - | 0.199" (5.05mm) | |||
0 In Stock | 1 : $1.03000 Bag | Bag | Active | Polymeric | 16V | 100 A | 7 A | 13.1 A | 7 s | 8.7 mOhms | 25 mOhms | -40°C ~ 125°C | AEC-Q200 | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.862" (21.90mm) | - | 0.199" (5.05mm) |