Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-USHT
MF-USHT050KX-2
PTC RESET FUSE 30V 500MA 1210
Bourns Inc.
43,620
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V20 A500 mA2.5 A100 ms300 mOhms1.6 Ohms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.126" L x 0.100" W (3.20mm x 2.55mm)-0.033" (0.85mm)-
MF-USHT
MF-USHT035KX-2
PTC RESET FUSE 30V 350MA 1210
Bourns Inc.
9,933
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V20 A350 mA1.75 A100 ms400 mOhms2.2 Ohms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.126" L x 0.100" W (3.20mm x 2.55mm)-0.033" (0.85mm)-
MF-USHT
MF-USHT016KX-2
PTC RESET FUSE 30V 160MA 1210
Bourns Inc.
3,000
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V20 A160 mA800 mA100 ms700 mOhms6 Ohms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.101" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USHT
MF-USHT010KX-2
PTC RESET FUSE 30V 100MA 1210
Bourns Inc.
2,070
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V20 A100 mA500 mA1.5 s1 Ohms7.5 Ohms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.101" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USHT
MF-USHT020KX-2
PTC RESET FUSE 30V 200MA 1210
Bourns Inc.
1,350
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V20 A200 mA1 A100 ms600 mOhms5 Ohms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.101" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-USHT
MF-USHT150KX-2
PTC RESET FUSE 12V 1.5A 1210
Bourns Inc.
1,019
In Stock
1 : $0.94000
Cut Tape (CT)
2,000 : $0.40274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric12V40 A1.5 A4.5 A5 s25 mOhms250 mOhms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.101" W (3.22mm x 2.58mm)-0.063" (1.60mm)-
MF-USHT
MF-USHT110KX-2
PTC RESET FUSE 16V 1.1A 1210
Bourns Inc.
624
In Stock
1 : $0.94000
Cut Tape (CT)
2,000 : $0.40274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V20 A1.1 A5.5 A5 s60 mOhms500 mOhms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.101" W (3.22mm x 2.58mm)-0.063" (1.60mm)-
MF-USHT
MF-USHT075KX-2
PTC RESET FUSE 16V 750MA 1210
Bourns Inc.
0
In Stock
3,000 : $0.39150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V20 A750 mA3.75 A5 s100 mOhms1 Ohms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.101" W (3.22mm x 2.58mm)-0.047" (1.20mm)-
MF-USHT
MF-USHT125KX-2
PTC RESET FUSE 12V 1.25A 1210
Bourns Inc.
0
In Stock
2,000 : $0.39875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric12V40 A1.25 A3.75 A5 s30 mOhms300 mOhms-40°C ~ 125°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.101" W (3.22mm x 2.58mm)-0.063" (1.60mm)-
Showing
1 - 9
of 9

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.