PTC Resettable Fuses

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
12V16V30V
Current - Hold (Ih) (Max)
100 mA160 mA200 mA350 mA500 mA750 mA
Current - Trip (It)
500 mA800 mA1 A1.75 A2.5 A3 A
Current - Max
20 A40 A
Time to Trip
100 ms1.5 s5 s
Resistance - Initial (Ri) (Min)
80 mOhms170 mOhms400 mOhms600 mOhms700 mOhms1 Ohms
Resistance - Post Trip (R1) (Max)
700 mOhms1.6 Ohms2.6 Ohms5 Ohms6 Ohms7.5 Ohms
Thickness (Max)
0.033" (0.85mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-NSHT
MF-NSHT035KX-2
PTC RESET FUSE 30V 350MA 1206
Bourns Inc.
14,502
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V350 mA1.75 A20 A100 ms400 mOhms2.6 Ohms-40°C ~ 125°CAutomotiveAEC-Q200-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
MF-NSHT
MF-NSHT016KX-2
PTC RESET FUSE 30V 160MA 1206
Bourns Inc.
13,765
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V160 mA800 mA20 A100 ms700 mOhms6 Ohms-40°C ~ 125°CAutomotiveAEC-Q200-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
MF-NSHT
MF-NSHT020KX-2
PTC RESET FUSE 30V 200MA 1206
Bourns Inc.
3,240
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V200 mA1 A20 A100 ms600 mOhms5 Ohms-40°C ~ 125°CAutomotiveAEC-Q200-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
MF-NSHT
MF-NSHT050KX-2
PTC RESET FUSE 16V 500MA 1206
Bourns Inc.
12,334
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.38750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V500 mA2.5 A20 A100 ms170 mOhms1.6 Ohms-40°C ~ 125°CAutomotiveAEC-Q200-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.047" (1.20mm)-
MF-NSHT
MF-NSHT010KX-2
PTC RESET FUSE 30V 100MA 1206
Bourns Inc.
6,507
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric30V100 mA500 mA20 A1.5 s1 Ohms7.5 Ohms-40°C ~ 125°CAutomotiveAEC-Q200-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.033" (0.85mm)-
MF-NSHT
MF-NSHT075KX-2
PTC RESET FUSE 12V 750MA 1206
Bourns Inc.
2,980
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric12V750 mA3 A40 A5 s80 mOhms700 mOhms-40°C ~ 125°CAutomotiveAEC-Q200-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.047" (1.20mm)-
Showing
of 6

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.