PTC Resettable Fuses

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
NANOSMDC
PTC RESET FUSE 60V 100MA 1206
Littelfuse Inc.
30,769
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19328
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
100 mA
250 mA
10 A
1 s
1.6 Ohms
15 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.062" W (3.20mm x 1.58mm)
-
0.039" (1.00mm)
-
NANOSMDC
PTC RESET FUSE 48V 120MA 1206
Littelfuse Inc.
10,015
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20117
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
48V
120 mA
390 mA
10 A
200 ms
1.4 Ohms
6.5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.039" (1.00mm)
-
NANOSMDC
PTC RESET FUSE 48V 160MA 1206
Littelfuse Inc.
7,696
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20117
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
48V
160 mA
450 mA
10 A
300 ms
1.1 Ohms
5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.039" (1.00mm)
-
NANOSMDC
PTC RESET FUSE 24V 200MA 1206
Littelfuse Inc.
4,460
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20117
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
200 mA
420 mA
100 A
100 ms
650 mOhms
3.1 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.032" (0.82mm)
-
NANOSMDC
PTC RESET FUSE 16V 350MA 1206
Littelfuse Inc.
14,218
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.22710
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
350 mA
750 mA
20 A
100 ms
450 mOhms
1.35 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.032" (0.82mm)
-
NANOSMDC
PTC RESET FUSE 16V 350MA 1206
Littelfuse Inc.
2,676
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.27809
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
350 mA
950 mA
50 A
200 ms
200 mOhms
1.6 Ohms
-40°C ~ 125°C
-
-
-
Surface Mount
1206 (3216 Metric), Concave
0.134" L x 0.071" W (3.40mm x 1.80mm)
-
0.045" (1.14mm)
-
NANOSMDC
PTC RESET FUSE 13.2V 500MA 1206
Littelfuse Inc.
2,504
In Stock
1 : $0.84000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Polymeric
13.2V
500 mA
1.1 A
70 A
100 ms
200 mOhms
750 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.029" (0.74mm)
-
Showing
of 7

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.